Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 761453107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 761453107 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 18 |
| Product Length (mm) | 18.9 |
| Product Depth (mm) | 28.9 |
| Product Height (mm) | 11.95 |
| Product Weight (g) | 7.385 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 180 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 761453107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.