
The HDR 18-contact connector has a terminal pitch of 1.9mm and a straight body orientation. It is designed for through-hole mounting and features 252 contacts. The connector is rated for operation between -55°C and 85°C, with a maximum current rating of 0.75A per contact and a maximum voltage rating of 30VDC or 30VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 761453707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 761453707 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 18 |
| Product Length (mm) | 34.5 |
| Product Depth (mm) | 28.9 |
| Product Height (mm) | 28.6 |
| Product Weight (g) | 8.572 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 252 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 761453707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.