This Molex connector features 180 contacts with a terminal pitch of 1.9mm and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 85 degrees Celsius. The connector has a maximum current rating of 0.75 amps per contact and a maximum voltage rating of 30VDC or 30VAC. It is suitable for use in applications where a hard metric design is required.
Molex 761503010 technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 180 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 18 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 761503010 to view detailed technical specifications.
No datasheet is available for this part.