
The Molex 761503020 is an 18-contact HDR daughter card connector with a right-angle body orientation and press-fit termination method. It has a terminal pitch of 1.9mm and is designed for through-hole mounting. The connector is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 30VDC or 30VAC. It is suitable for use in applications where a high number of contacts are required, such as in high-density interconnect applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 761503020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 761503020 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 18 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 37.3 |
| Product Height (mm) | 25.4 |
| Product Weight (g) | 28.416 |
| Type | Daughter Card |
| Gender | HDR |
| Number of Contacts | 180 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 761503020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.