The Molex 76152-0003 is a connector with RoHS compliance. It has a supplier of Molex / Waldom and a part number of 76152-0003. The connector's family is 76152.
Molex 76152-0003 technical specifications.
| Supplier | Molex / Waldom |
| Part No | 76152-0003 |
| RoHS | Yes |
| Type | N/A |
| Termination Method | N/A |
| Max Voltage Rating | N/A |
| Family | 76152 |
| Pitch | N/A |
| Max Current Rating | N/A |
| Body Orientation | N/A |
| Number of Contacts | N/A |
| Mounting | N/A |
| Maximum Contact Resistance | N/A |
| Gender | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 76152-0003 to view detailed technical specifications.
No datasheet is available for this part.