
This terminal features a gold-plated contact for reliable connections. It has a length of 25.78mm and is designed for through-hole mounting. The terminal is compliant with ELV regulations and has low halogen content, making it suitable for environmentally friendly applications. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 76153-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76153-1002 technical specifications.
| Contact Plating | Gold |
| Depth | 11mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Length | 25.78mm |
| Mount | Through Hole |
| Number of Rows | 0 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 76153 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 76153-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
