The 76155-1605 is a commercial-grade backplane connector with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a glass-filled liquid crystal polymer insulator and a solder termination type. The connector has 192 total contacts and is rated for a signal current of 0.75 amps. It meets the requirements for a dielectric withstanding voltage of 500VAC and has a plating thickness of 30 microns. The connector is designed for use in through-hole mounting and is available in a single configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 192 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 76155 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.75 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 12 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.053 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |