The 76155-1635 is a 192-contact HDR backplane connector from Molex, designed for through-hole mounting. It features a 1.9mm terminal pitch and 12 rows of press-fit contacts. The connector operates reliably within a temperature range of -55°C to 85°C and can withstand a maximum voltage of 30VDC or 30VAC. Each contact can handle up to 0.75A of current. The Impact™ tradename is associated with this product.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 192 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |