
This 96-channel connector features tin-gold contact plating and a thermoplastic material with a low halogen content. It has a current rating of 750mA and is compliant with RoHS regulations. The connector is packaged in a tray with 260 units per package and is unshielded. It meets the UL94 V-0 flammability rating and is suitable for use in applications where a high level of reliability is required.
Molex 76155-1837 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 96 |
| Orientation | Vertical |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 76155 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76155-1837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
