The 76155-6607 is a HDR backplane connector from Molex, designed for high-density applications. It features 192 contacts with a terminal pitch of 1.9mm and 12 rows. The connector is terminated using a press-fit method and has a straight body orientation. It operates within a temperature range of -55°C to 85°C and can be mounted through a hole. The maximum current rating per contact is 0.75A, and the maximum voltage rating is 30VDC or 30VAC.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 192 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |