The 76155-7604 is a 192-contact HDR backplane connector from Molex, designed for high-density applications. It features a 1.9mm pitch and 12 rows, with a termination method of press fit and a body orientation of straight. The connector is rated for a maximum operating temperature of 85°C and a minimum of -55°C, and is suitable for through-hole mounting. It has a maximum current rating of 0.75A per contact and a maximum voltage rating of 30VDC or 30VAC.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 192 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |