
This Molex connector is designed for vertical orientation and features a thermoplastic material. It is compliant with ELV regulations and has a low halogen content. The connector is available in a tray packaging with 200 pieces per unit. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Molex 76155-7808 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 96 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 76155 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76155-7808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.