This commercial-grade backplane connector features a glass-filled liquid crystal polymer insulator and a tin over nickel contact finish. It is designed for straight mounting and has a plating thickness of 30u. The connector is available in a single configuration with a press-fit termination type.
Checking distributor stock and pricing after the page loads.
Molex 76155-9104 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Reliability | COMMERCIAL |
| Manufacturer Series | 76155 |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 12 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.