
This 96-position right angle female header is designed for board-to-board connections. It features a thermoplastic material with a gold contact plating and is rated for 750mA of current. The header is RoHS compliant and has a maximum operating temperature of 85°C. It is also UL94 V-0 flammability rated and has a low halogen content.
Molex 76160-1038 technical specifications.
| Contact Plating | Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Number of Contacts | 96 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 306 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | 76160 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
