
This right angle IC socket features a copper alloy contact material with gold plating, supporting a current rating of 750mA. It is compliant with ELV and RoHS regulations, and has a low halogen content. The socket is made of thermoplastic with a black housing and has a flammability rating of UL94 V-0. It is available in a tray packaging with 252 pieces per package.
Molex 76160-3036 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 72 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76160 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76160-3036 to view detailed technical specifications.
No datasheet is available for this part.
