
High-speed, right-angle connector with 120 circuits and 10 columns, designed for 25Gbps data rates. Features gold contact plating, 100 Ohm impedance, and a 1.9mm pitch. This thermoplastic component offers a 750mA current rating and 30V AC voltage rating, operating between -55°C and 85°C. It is UL94 V-0 flammability rated, low halogen, and RoHS compliant. Termination is through-hole, and it is supplied in trays.
Sign in to ask questions about the Molex 76160-5010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76160-5010 technical specifications.
| Contact Plating | Gold |
| Current Rating | 750mA |
| Data Rate | 25Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Impedance | 100R |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 120 |
| Number of Columns | 10 |
| Number of Pairs | 4 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76160 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76160-5010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.