
96-position, 12-row right-angle daughter card connector with a 1.9mm pitch. Features press-fit termination and through-hole mounting for secure connections. Constructed with a black thermoplastic housing and copper alloy contacts plated with tin and gold. Rated for 30V AC/DC and 750mA current, operating between -55°C and 85°C. This low-halogen, UL94 V-0 flammability rated component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Molex 76160-5038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76160-5038 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 22.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 198 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76160 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76160-5038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.