This Molex Impact daughter card features 120 RCP contacts with a 1.9mm pitch, supporting up to 30VDC or 30VAC. It is designed for through-hole mounting and has a right-angle body orientation. The card operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.75A per contact. The termination method is press fit, and the body orientation is right angle.
Molex 761603010 technical specifications.
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 120 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 761603010 to view detailed technical specifications.
No datasheet is available for this part.