Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 76165-7808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Contacts | 72 |
| Number of Rows | 9 |
| Orientation | Vertical |
| Package Quantity | 220 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | 76165 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76165-7808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
