
144-position, 9-row board connector featuring a 1.9mm pitch and straight orientation. This press-fit header utilizes copper alloy contacts with gold and tin plating, rated for 30V AC/DC and 750mA current. Designed for through-hole mounting, it offers a wide operating temperature range of -55°C to 85°C and a UL94 V-0 flammability rating. The black housing ensures durability and compliance with RoHS standards.
Molex 76165-9607 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76165 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76165-9607 to view detailed technical specifications.
No datasheet is available for this part.