This 90-contact right angle connector features a thermoplastic housing with a black finish and is compliant with ELV regulations. The contacts are made of copper alloy with a gold and tin plating, and the connector is rated for operation between -55°C and 85°C. It is available in a tray packaging and has a low halogen content.
Molex 76170-3060 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 26.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 90 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.