
This Molex daughter card connector features a 9-row right angle design with 72 press-fit contacts. It has a terminal pitch of 1.9mm and is rated for 0.75A per contact. The connector is suitable for use in environments with temperatures ranging from -55°C to 85°C and is rated for 30VDC or 30VAC. It is designed for through hole mounting and has a product height of 15.56mm and a product weight of 9.044g.
Sign in to ask questions about the Molex 761703008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 761703008 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 9 |
| Product Depth (mm) | 24.11 |
| Product Height (mm) | 15.56 |
| Product Weight (g) | 9.044 |
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 72 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 761703008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.