
226-position, 2-row right-angle card edge socket connector with 0.03-inch pitch and 0.069-inch card thickness compatibility. Features copper alloy contacts with gold plating, rated for 1.5A current and 50V AC / 5.05kV DC voltage. Operates within a -40°C to 105°C temperature range. Through-hole mount with press-fit termination, constructed with a black polymer insulator. Tray packaging for efficient handling.
Molex 76291-0226 technical specifications.
| Card Thickness | 0.069inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation Material | Polymer |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 226 |
| Number of Contacts | 226 |
| Number of Positions | 226 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.03inch |
| Reach SVHC Compliant | Yes |
| Series | 76291 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76291-0226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.