
This IC socket features 90 contacts made of copper alloy with gold and tin plating, and is compliant with ELV regulations. It has a thermoplastic housing with a black color and a length of 26.6mm. The socket is designed for through-hole mounting and has a right-angle orientation. It is packaged in a tray and is RoHS compliant. The operating temperature range is from -55°C to 85°C, and it has a low halogen content. The socket is unshielded and has a press-fit termination.
Sign in to ask questions about the Molex 76410-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76410-3104 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 26.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 90 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76410-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
