
72-position right-angle edge mount connector with 1.9mm pitch, designed for 25Gbps data rates and 100 Ohm impedance. Features copper alloy contacts with gold and tin plating, housed in black UL94 V-0 rated thermoplastic. Operates across a -55°C to 85°C temperature range, with press-fit termination and through-hole mounting. This low-halogen, RoHS, and ELV compliant component is supplied in tray packaging.
Molex 76410-5807 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Data Rate | 25Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Impedance | 100R |
| Length | 22.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Columns | 8 |
| Number of Pairs | 3 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76410-5807 to view detailed technical specifications.
No datasheet is available for this part.