The Molex 764551107 is a HDR 60-contact backplane connector designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 1.9mm. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 0.75A per contact. It is rated for 30VDC and 30VAC and is part of the Impact™ tradename series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 764551107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 764551107 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 11.95 |
| Product Weight (g) | 1.674 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 764551107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.