This Molex backplane connector features a 6-row HDR design with 96 contacts, a product length of 30.3mm, and a product height of 11.95mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 85°C. The connector has a maximum current rating of 0.75A per contact and a maximum voltage rating of 30VDC or 30VAC. It is suitable for use in a variety of applications where high-reliability connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 764551607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 30.3 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 11.95 |
| Product Weight (g) | 2.651 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 96 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 764551607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.