Conn Backplane RCP 96 POS 1.9mm RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 96 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 6 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |