
This 60-contact right-angle IC socket features a 1.9mm pitch and is designed for operation up to 85°C. It meets the flammability rating of UL94 V-0 and is compliant with ELV and RoHS regulations. The socket is made from thermoplastic material and has a low halogen content. It is suitable for through-hole mounting and has a maximum voltage rating of 3.03kV.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Orientation | Right Angle |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |