Sign in to ask questions about the Molex 76650-0130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76650-0130 technical specifications.
| Current Rating | 1.5A |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 1.2mm |
| Series | Plateau HS Mezz™ 75003, 75005 |
| Termination | SMD/SMT |
| Voltage | 30V |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.