The Micro-Fit 3.0 3mm pitch connector is a male to female crimp connector with a current rating of 5A and a voltage rating of 250V. It is packaged in a box with a quantity of one. The connector is part of the Micro-Fit 3.0 series and is compliant with Reach SVHC regulations, although the level of compliance is unknown. It is suitable for general use and is available from Molex.
Sign in to ask questions about the Molex 76650-0159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76650-0159 technical specifications.
| Current Rating | 5A |
| Gender | Male to Female |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| Series | Micro-Fit 3.0™ |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.