The Molex EdgeLine Card Edge Connector features 108 SKT contacts with a 0.8mm pitch and a straight body orientation. It is designed for through-hole mounting and has a press-fit termination method. The connector operates within a temperature range of -40 to 105°C and has a maximum voltage rating of 250VAC. It is suitable for use in applications requiring high-density connections.
Molex 766912108 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 108 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.52/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | EdgeLine® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 766912108 to view detailed technical specifications.
No datasheet is available for this part.