150-position male header backplane connector with straight orientation. Features copper alloy contacts with gold and tin plating, rated for 2A current and 120V AC / 120.12kV DC voltage. Mounts via through-hole termination with a 2mm pitch and 2.25mm row spacing. Operates within a temperature range of -55°C to 85°C. Housing is black and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 76762-8501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.25mm |
| Series | 76762 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76762-8501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
