60-position, 6-row, 10-column male header with 2mm pitch and 2.25mm row spacing. Features gold and tin plated copper alloy contacts for reliable connectivity. Rated for 2A current and 120V AC / 120.12kV DC voltage. Through-hole mounting with straight orientation and solder termination. Operates across a wide temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 76762-9001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 304 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.25mm |
| Series | 76762 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76762-9001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.