The 76785-0010 is a right-angle through-hole backplane connector with 9 rows and 90 contacts. It has a terminal pitch of 1.9mm and a product length of 19.15mm. The connector is rated for a maximum operating temperature of 90°C and a maximum voltage rating of 250VAC. It is suitable for use in applications where a high-density connection is required, such as in industrial control systems or medical devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 76785-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 9 |
| Product Length (mm) | 19.15 |
| Product Depth (mm) | 23.41 |
| Product Height (mm) | 16 |
| Product Weight (g) | 14.912 |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 90 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 90°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76785-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.