The Molex Mega-Fit contact is a stamped power contact with a crimp termination method and straight body orientation. It is designed for cable mount applications and has a maximum current rating of 23A. The contact operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Type | Stamped Power |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 23A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mega-Fit™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |