Conn Power M 10 POS 5.7mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 5.7mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 23/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |