This 96-position IC socket features a straight orientation and through-hole mount. The socket is constructed from thermoplastic with a black housing color. It is compliant with ELV and RoHS regulations, and has a low halogen content. The socket's contact material is copper alloy with a tin and gold plating. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 24.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |