This IC socket features 120 circuits and a right angle orientation, suitable for through hole mounting. It has a length of 28.35mm and is housed in a black thermoplastic material. The socket is compliant with ELV and RoHS regulations, and is also low halogen. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Molex 76850-3010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76850-3010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 28.35mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76850-3010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.