This 72-position IC socket features a right angle orientation and through hole mount. The socket is made of thermoplastic with a black housing color and has a length of 20.25mm. It is compliant with ELV and RoHS regulations, and has a low halogen content. The operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 76850-5006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20.25mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76850-5006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.