
The Molex 768505036 is a 12-row right angle RCP connector with 72 contacts. It has a terminal pitch of 1.9mm and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.75A per contact. It is rated for 30VDC or 30VAC and features a solder termination method.
Sign in to ask questions about the Molex 768505036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 768505036 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 12 |
| Product Weight (g) | 10.67 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 768505036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.