
The Molex HDR 9-row backplane connector features 54 contacts and a terminal pitch of 1.9mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector has a maximum current rating of 0.75A per contact and a maximum voltage rating of 30VDC or 30VAC. It is part of the Impact™ tradename series.
Sign in to ask questions about the Molex 768557608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 768557608 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 9 |
| Product Weight (g) | 4.682 |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 54 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 768557608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.