Molex 76866-0025 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 72 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | 76866 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76866-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.