Conn I-Pass+ RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port Tray
Molex 768661013 technical specifications.
| Type | I-Pass+ |
| Gender | RCP |
| Number of Contacts | 144 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 144 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.