
This 36-contact I/O connector is designed for USB-A, USB-B, and USB-C applications. It features a maximum operating voltage of 3.03kV and can withstand temperatures between -40°C and 80°C. The connector is suitable for surface mount and through-hole mounting. It is compliant with RoHS and Reach SVHC regulations, and is halogen-free with low halogen content.
Molex 76867-1011 technical specifications.
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
