This connector features 120 circuits and is designed for through hole mounting. The housing is made of black thermoplastic and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is compliant with ELV regulations and has a low halogen content. It is packaged in a tray and has a length of 24.3mm.
Sign in to ask questions about the Molex 76985-7805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76985-7805 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 24.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76985-7805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.