
The 774459001 VHDM connector from Molex features 60 contacts and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector has a maximum voltage rating of 120VDC or 120VAC and a maximum current rating of 2A per contact. It is constructed from metal and plastic materials and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 774459001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 8 |
| Product Weight (g) | 9.81 |
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 774459001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.