
244-position, 2-row right-angle surface mount connector with a 0.6mm pitch, designed for DDR2 SDRAM memory interfaces. Features gold-plated bronze, brass, and copper alloy contacts, rated for 1A current and 30V AC/DC. Operates within a temperature range of -10°C to 85°C, with a depth of 20.5mm and length of 96mm. This lead-free, RoHS, and REACH SVHC compliant component is supplied in tray packaging.
Molex 78001-1244 technical specifications.
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.5mm |
| Lead Free | Lead Free |
| Length | 96mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Reverse |
| Number of Circuits | 244 |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 78001 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78001-1244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.