Sign in to ask questions about the Molex 780011200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 780011200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Board |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Unknown |
| Series | 78001 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Working Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Molex 780011200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
