
PCI Express / PCI Connectors 1mm PCI Express Vt P ss Vt PF .76Au 64Ckt
Molex 78028-1174 technical specifications.
| Mount | Through Hole |
| Number of Positions | 64 |
| Package Quantity | 672 |
| Series | 78028 |
| RoHS | Compliant |
Download the complete datasheet for Molex 78028-1174 to view detailed technical specifications.
No datasheet is available for this part.
